Omron CJ Series I/O Unit for Use with CJ1W
- RS Stock No.:
- 215-7315
- Mfr. Part No.:
- CJ1W-DA08C(SL)
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR7,177.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,177.81 |
*price indicative
- RS Stock No.:
- 215-7315
- Mfr. Part No.:
- CJ1W-DA08C(SL)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Analogue Output Module | |
| Product Type | I/O Unit | |
| Series | CJ | |
| For Use With | CJ1W | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Analogue Output Module | ||
Product Type I/O Unit | ||
Series CJ | ||
For Use With CJ1W | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
The Omron CJ1W-DA08C(SL) is a Analog output unit, 8 different outputs at 4 to 20 mA, has a resolution of 12 bit, has a screwless clamp terminal for connection.
The standard USB and Ethernet ports give you instant access for programming
It is highly flexible and Adapt the PLC to your needs with the wide variety of compatible input output units
Related links
- Omron CJ Series I/O Unit for Use with CJ1W
- Omron CJ Series I/O Unit for Use with CJ Series
- Omron CJ Series PLC I/O Module for Use with CJ1W Series
- Omron CJ Series I/O Unit for Use with CJ1
- Omron CJ Series I/O Unit for Use with SYSMAC CJ Series
- Omron CJ Series I/O Unit for Use with CJ1 Series
- Omron CJ1W Series I/O Unit for Use with CJ1W
- Omron CJ Series Input Unit for Use with CJ1W

