Omron CS1 Series Communication Module for Use with Modbus-RTU

Subtotal (1 unit)*

MYR10,033.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,033.70

*price indicative

TH - smart automation - PDP
RS Stock No.:
215-3288
Mfr. Part No.:
CS1W-SCU31-V1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Communication Module

Product Type

Communication Module

Series

CS1

For Use With

Modbus-RTU

Standards/Approvals

EN 61000-6-4

Hazardous Area Certification

No

Communication Protocol

RS485

The Omron CS Series is ideal for packaging and general machine automation needs. Connectivity is assured thanks to the built-in USB port and the choice of Ethernet and RS-232C/422/485 interfaces on the CPU.

PROFIBUS-DP master class one with support of DP-V1 data types

7 kWord I/O

Simple configuration through FDT/DTM based configurator

Special CPU unit

Handles data independent of the CPU unit, thus reducing CPU load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy