Omron Sensor Inputs Series I/O Unit for Use with PLC
- RS Stock No.:
- 214-7295
- Distrelec Article No.:
- 302-29-135
- Mfr. Part No.:
- NX-TS3202
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR6,571.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,571.75 |
*price indicative
- RS Stock No.:
- 214-7295
- Distrelec Article No.:
- 302-29-135
- Mfr. Part No.:
- NX-TS3202
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Sensor Inputs | |
| Product Type | I/O Unit | |
| Series | Sensor Inputs | |
| For Use With | PLC | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Sensor Inputs | ||
Product Type I/O Unit | ||
Series Sensor Inputs | ||
For Use With PLC | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
The Omron Resistance Thermometer Input type has 3 wire. It has 10 ms/Unit conversion time. It is 24 mm wide.
It has high-speed
It has high-precision temperature measurement and control
Related links
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC
- Omron NX Series I/O Unit for Use with PLC
- Omron Pulse Output Series I/O Unit for Use with PLC
- Omron NX Series I/O Unit for Use with NX Series CPU Unit EtherCAT Coupler Unit
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit

