Omron Digital Input Series PLC I/O Module for Use with PLC
- RS Stock No.:
- 214-7292
- Mfr. Part No.:
- NX-OD6121-6
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,579.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,579.76 |
*price indicative
- RS Stock No.:
- 214-7292
- Mfr. Part No.:
- NX-OD6121-6
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital Input | |
| Product Type | PLC I/O Module | |
| Series | Digital Input | |
| For Use With | PLC | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | Zone 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital Input | ||
Product Type PLC I/O Module | ||
Series Digital Input | ||
For Use With PLC | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification Zone 2 | ||
The Omron Nx series I/O unit has 16 input. It has 24 V Dc supply of NPN polarity.it has common terminal.
It has high-speed synchronous control
A wide range of digital I/O units
Related links
- Omron Digital Input Series PLC I/O Module for Use with PLC
- Omron Digital I/O Module NX PNP/NPN 24V dc
- Omron Digital I/O Module NX PNP/NPN 28.8V
- Industrial Shields Ardbox Relay Series PLC I/O Module Analogue 10 Outputs Digital
- Siemens SIPLUS S7-1200 Series PLC I/O Module 16 Outputs, Digital Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module 4 Outputs, Digital Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module 8 Outputs, Digital Output
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 8 Outputs, MOSFET Output

