Omron CP2E Programmable Controller Series I/O Unit for Use with PLC

Subtotal (1 unit)*

MYR4,084.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,084.78

*price indicative

TH - smart automation - PDP
RS Stock No.:
214-7278
Distrelec Article No.:
125-74-067
Mfr. Part No.:
CP1W-32ER
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Accessory Type

Expansion Unit

Series

CP2E Programmable Controller

For Use With

PLC

Hazardous Area Certification

No

Standards/Approvals

CE

The Omron I/O expansion unit has 4 inputs operates in between -10 V to +10 V.

32 digital outputs

Output type - Relay NO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy