Omron G9SP Series Software Licence for Use with G9SP Series
- RS Stock No.:
- 214-6977
- Mfr. Part No.:
- WS02-G9SP01-V2
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR3,550.24
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,550.24 |
*price indicative
- RS Stock No.:
- 214-6977
- Mfr. Part No.:
- WS02-G9SP01-V2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Configurator | |
| Product Type | Software Licence | |
| Series | G9SP | |
| For Use With | G9SP Series | |
| IP Rating | IP20 | |
| Standards/Approvals | (IEC 61508), PLe (EN ISO 13849-1) | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Configurator | ||
Product Type Software Licence | ||
Series G9SP | ||
For Use With G9SP Series | ||
IP Rating IP20 | ||
Standards/Approvals (IEC 61508), PLe (EN ISO 13849-1) | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Omron G9SP Series Software Licence, Ethernet Communication Protocol, IP20 - WS02-G9SP01-V2
This software licence enables configuration of safety controllers via a dedicated configurator tool and is supplied as a single-seat setup disc for use on Windows systems. It supports Ethernet connectivity for diagnosis and programme transfer, and is intended for use with the G9SP family of standalone safety controllers in industrial automation environments.
Features & Benefits
• Licence permits Ethernet configurator access for remote diagnosis and updates
• Single-seat setup disc compatible with Windows 2000, XP and Vista
• Enables storage and transfer of user-defined function blocks for reuse
• Facilitates duplication of controller configurations via memory cassette
• Single-seat setup disc compatible with Windows 2000, XP and Vista
• Enables storage and transfer of user-defined function blocks for reuse
• Facilitates duplication of controller configurations via memory cassette
**Applications**
• Suitable for commissioning factory safety controllers over Ethernet
• Ideal for integrating safety I/O status into standard control systems
• Used with safety relay set-ups requiring user-defined function blocks
• Can be used for remote debugging and online diagnosis of safety logic
• Ideal for integrating safety I/O status into standard control systems
• Used with safety relay set-ups requiring user-defined function blocks
• Can be used for remote debugging and online diagnosis of safety logic
How does the licence support reuse of existing configurations?
It allows saving approved configuration elements and user-defined function blocks for import into new projects to reduce engineering repetition.
What communication methods are available for diagnostics?
Diagnostics are available via serial RS232C or Ethernet interfaces for real-time monitoring and reduced machine downtime.
Can the licence assist in deploying identical configurations across multiple controllers?
Yes, the tool supports exporting configurations to a memory cassette to replicate settings on other controllers.
What protection rating applies to associated hardware when using this software?
The associated controllers and accessories conform to an IP20 degree of protection as specified for the system.
Related links
- Omron WS02 Series Software Licence for Use with NE0A and NE1A
- Omron G9SP Series Option Board for Use with G9SP Series
- Omron G9SP Series Input/Output Module 16 Outputs, 24V dc
- Omron G9SP Series Safety Controller 8 Safety Outputs, 24V dc
- Omron G9SP Series Safety Controller 4 Safety Outputs, 24V dc
- Omron SYSMAC Series Software Licence for Use with SYSMAC-SE200D
- Omron CXONE Series Software Licence for Use with Windows 2000/XP
- Omron CX-One Series Software Licence for Use with CX-ONE V4
