Siemens 6XV18 Series Connecting Cable for Use with Permanent Installation, Standard Cable with Rigid Cores for Fast
- RS Stock No.:
- 203-3323
- Mfr. Part No.:
- 6XV1870-2E
- Manufacturer:
- Siemens
Subtotal (1 reel of 20 metres)*
MYR485.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR485.59 | MYR24.28 |
*price indicative
- RS Stock No.:
- 203-3323
- Mfr. Part No.:
- 6XV1870-2E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Standard Cable | |
| Series | 6XV18 | |
| For Use With | Permanent Installation, Standard Cable with Rigid Cores for Fast | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Standard Cable | ||
Series 6XV18 | ||
For Use With Permanent Installation, Standard Cable with Rigid Cores for Fast | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- DE
Siemens 6XV18 Series Connector Cable, +80°C Maximum Operating Temperature, Standard Cable With Rigid Cores - 6XV1870-2E
This connector cable is designed as a standard bus cable featuring 8 cores. It is sold unassembled by the metre, with a maximum delivery length of 1000m and a minimum order of 20m. The cable supports a wide operating temperature range, ensuring dependable performance in various demanding environments.
Features & Benefits
• Designed for fast and permanent installations with rigid cores
• Offers excellent attenuation performance with minimal signal loss
• Provides high impedance stability for reliable data transmission
• Constructed with a durable cable sheath to withstand demanding conditions
• Resistant to mineral oil, making it suitable for industrial applications
Applications
• Used for connecting to FC RJ45 modular outlets
• Suitable for industrial Ethernet and automation environments
• Ideal for permanent wiring installations in challenging settings
• Utilised in environments requiring temperature-resistant wiring solutions
What is the maximum operating temperature for this cable?
It can operate at temperatures between -40°C and +80°C, making it suitable for a variety of environmental conditions.
How does the cable's design contribute to its signal integrity?
The cable features a high-quality shield design that reduces electrical interference, ensuring stable data transmission even over considerable distances.
What type of electrical connections does it support?
It is compatible with FastConnect systems, allowing for quick and secure connections in various setups.
Related links
- Siemens 6XV18 Series Data Acquisition Cable for Use with Standard Cable with Rigid Cores for Fast Installation
- Siemens 6XV18 Series Connecting Cable for Use with For Connecting Industrial Ethernet Stations
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Connecting Industrial Ethernet Stations
- Siemens 6XV18 Series Data Acquisition Cable for Use with Continuous Motion Control When Using Robots
- Siemens 6XV18 Series Data Acquisition Cable for Use with Ethernet Hybrid Cable for Transfer of Data and Power
- Siemens 6XV18 Series Data Cable 1000 m Green Sheath Polyvinyl Chloride
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Laying in Rail Vehicles and Buses
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Continuous Motion in a Trailing Cable

