Siemens Communication Module DC for use with CPU
- RS Stock No.:
- 865-224
- Mfr. Part No.:
- 6GK7243-1BX50-0XE0
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR4,130.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,130.11 |
*price indicative
- RS Stock No.:
- 865-224
- Mfr. Part No.:
- 6GK7243-1BX50-0XE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Module Type | Fieldbus | |
| Input Type | DC | |
| Mount Type | DIN Rail | |
| For Use With | CPU | |
| Depth | 100mm | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Module Type Fieldbus | ||
Input Type DC | ||
Mount Type DIN Rail | ||
For Use With CPU | ||
Depth 100mm | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens communications processor is designed for expanding functionalities within the SIMATIC S7-1200 series, offering essential network separation and telecontrol capabilities, including support for DNP3 and future protocols.
Transfer rate reaches 100 Mbit/s at the first interface
Compatible with Industrial Ethernet, featuring one electrical connection
Operates within a supply voltage range of 19.2 to 28.8 V DC
Typical current consumption is 0.1 A at 24 V
Related links
- Siemens Communication Module for use with CPU
- Siemens Communication Module
- Siemens Communication Module for Use with SIMATIC S7-400 to PROFIBUS DP
- Siemens SIMATIC S7-1200 CP 1243-8 IRC Series Communication Module
- Siemens CM 1542-5 Series Communication Module for Use with PROFIBUS
- Crouzet Communication Module DC for use with em4 HMI
- Siemens 6GK7243 Series Communication Module for Use with S7-1200 Series
- Mitsubishi Electric Communication Module DC for use with iQ FX5 PLC, iQ FX5U PLC

