Phoenix Contact Extension Module Digital Digital for use with PLC-V8R…/BM base module
- RS Stock No.:
- 830-257
- Mfr. Part No.:
- 1487020
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
MYR1,064.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,064.03 |
*price indicative
- RS Stock No.:
- 830-257
- Mfr. Part No.:
- 1487020
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Extension Module | |
| Module Type | Extension Module | |
| Input Type | Digital | |
| Output Type | Digital | |
| Number of Outputs | 8 | |
| Mount Type | Plug-in | |
| For Use With | PLC-V8R…/BM base module | |
| Width | 50mm | |
| Standards/Approvals | IECEx IBE 16.0029X | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Extension Module | ||
Module Type Extension Module | ||
Input Type Digital | ||
Output Type Digital | ||
Number of Outputs 8 | ||
Mount Type Plug-in | ||
For Use With PLC-V8R…/BM base module | ||
Width 50mm | ||
Standards/Approvals IECEx IBE 16.0029X | ||
- COO (Country of Origin):
- DE
The Phoenix Contact extension module is designed to enhance PLC-INTERFACE Terminal blocks with additional I/O capabilities, making it suitable for varied automation tasks. It is compliant with stringent industry standards for safety.
Includes 16 I/Os for seamless connectivity to PLC-INTERFACE Terminal blocks
Approved for use in ATEX/IECEx environments, ensuring safety in hazardous locations
Features 8 digital inputs, with 4 configurable as analog for versatile application
Offers robust environmental protection with an IP20 rating for housing and connection Terminal blocks
Related links
- Phoenix Contact Extension Module for use with Axioline F controller
- Phoenix Contact I/O Extension Module AXC
- Phoenix Contact PLC-V8C/PT-24DC/EM Series Extension Module
- Crouzet Extension Module Digital Relay for use with Analog Expansion
- Crouzet Extension Module Digital Relay for use with Millenium 3 Series Controllers
- Crouzet Extension Module Digital Relay for use with Millenium Series Logic Controllers
- Phoenix Contact PSR-SCP- 24DC/URML4/3X1/1X2/B Extension Module
- Phoenix Contact Extension Spring, 24 mm

