Siemens SIMATIC Series Board for Use with Signal Board Slot
- RS Stock No.:
- 822-792
- Mfr. Part No.:
- 6ES7297-4AX50-0XA0
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR442.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR442.77 |
*price indicative
- RS Stock No.:
- 822-792
- Mfr. Part No.:
- 6ES7297-4AX50-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Board | |
| Accessory Type | Battery Board | |
| Series | SIMATIC | |
| For Use With | Signal Board Slot | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Supply Voltage | 5V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Board | ||
Accessory Type Battery Board | ||
Series SIMATIC | ||
For Use With Signal Board Slot | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Supply Voltage 5V dc | ||
- COO (Country of Origin):
- CN
The Siemens battery board designed for long-term buffering of the real-time clock. It seamlessly integrates into the signal board slot of the S7-1200 G2 CPU.
Input current from backplane bus is 5 V DC, with a maximum of 35 mA
Typical power loss is just 0.2 W for efficient operation
Features diagnostics indication via an LED for maintenance alerts
Rated IP20, ensuring protection against solid objects greater than 12 mm
Related links
- Siemens SIMATIC Series Connector for Use with ET 200
- Siemens SIMATIC Series Coupler for Use with Max.4 PN-Controller
- Siemens SIMATIC Series Coupler for Use with Connecting Two PROFIBUS DP Networks
- Siemens SIMATIC S7-1200 Series Battery for Use with Long-Term Buffering Of The Real Time Clock
- Siemens SIMATIC DP Series PLC Cable for Use with 6ES Series
- Siemens SIMATIC DP Series Input/Output Module
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC S7-1200 Series Simulator Module for Use with For DC Inputs Only, SIMATIC S7-1200 Series

