MOXA PWC-C15EU-3B-183 Series Power Cord for Use with Desktop type power adapters or Moxa products with AC power inputs

N

Subtotal (1 unit)*

MYR119.47

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR119.47

*price indicative

TH - smart automation - PDP
RS Stock No.:
799-636
Mfr. Part No.:
PWC-C15EU-3B-183
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Power Cord

Accessory Type

Cord

Series

PWC-C15EU-3B-183

For Use With

Desktop type power adapters or Moxa products with AC power inputs

Supply Voltage

250V

COO (Country of Origin):
TW
The MOXA Power cord is designed for European desktop type power adapters, accommodating the specific plug types used in the region and ensuring compatibility with various devices requiring AC power inputs.

Supports the European plug type for seamless integration

Operates at an input voltage of 250 VAC for reliable performance

Capable of handling a maximum current of 15 A for efficient power delivery

Thickness is 7.0±0.2 mm, ensuring flexibility without compromising durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy