Teltonika PR5MEC Series Adapter Kit for Use with PLC
- RS Stock No.:
- 795-044
- Mfr. Part No.:
- PR5MEC19
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
MYR11.02
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11.02 |
*price indicative
- RS Stock No.:
- 795-044
- Mfr. Part No.:
- PR5MEC19
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Adapter Kit | |
| Accessory Type | Adapter Kit | |
| Series | PR5MEC | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Adapter Kit | ||
Accessory Type Adapter Kit | ||
Series PR5MEC | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Teltonika SIM Adapter Kit is a versatile solution for utilising different SIM card sizes, providing ease of use and compatibility across a range of devices.
Constructed from eco-friendly Kraft cardboard material
Stainless steel SIM needle with a thickness of 0.60 mm for durability
Nano/Micro SIM adapter MADE from PVC with a thickness of 0.67 mm
Lightweight design weighing just 1 g for convenient portability
Dimensions tailored to ensure secure and optimal fit for SIM cards
Related links
- Teltonika PR5MEC Series Mounting Kit for Use with Teltonika Networks devices requiring the PR5MEC00 DIN rail kit
- Teltonika PR2P Series Power Cable for Use with PLC
- Teltonika PR2V Series Extension Cable for Use with PLC
- Teltonika PR3P Series AC/DC Power Supply for Use with PLC
- Microsonic CE Standard
- Siemens Adapter Kit Sinamics Series Adapter Kit for Use with Motor
- Festo Adapter Plate EHAM Series Adapter Kit for Use with Actuators,8140774
- Festo Adapter Plate EHAM Series Adapter Kit for Use with Actuators,8140775

