Schneider Electric X80 Series Expansion Module for Use with Modicon M580, Modicon Quantum

Subtotal (1 unit)*

MYR6,490.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,490.20

*price indicative

TH - smart automation - PDP
RS Stock No.:
758-918
Mfr. Part No.:
BMXCRA31200
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

I/O Expansion Module

Product Type

Expansion Module

Series

X80

For Use With

Modicon M580, Modicon Quantum

IP Rating

IP20

Standards/Approvals

CSA, CE, CSA C22.2 No 61010-2-201, EAC, IACS E10, IEC 61000-6-5, IEC 61010-2-201, IEC 61131-2, IEC 61850-3, interface type 1 and type 2, location G, Merchant Navy, RCM, UL, UL 61010-2-201

Hazardous Area Certification

No

Communication Protocol

Ethernet/IP

Supply Voltage

3.3V dc

COO (Country of Origin):
FR
The Schneider Electric I/O expansion module is designed for seamless integration with Modicon systems, facilitating connectivity and communication in industrial automation setups.

Supports IP-based communication for efficient data exchange

Offers dual RJ45 ports for resilient Ethernet connections

Integrates with multiple Modicon platforms for versatile application

Facilitates diagnostics and monitoring through embedded services

Ensures robust operation with half duplex and full duplex modes

Compatible with various remote I/O modules for expansive scalability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy