HARTING Han-Port Series Module for Use with PLC
- RS Stock No.:
- 745-917
- Mfr. Part No.:
- 39500030024
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR220.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR220.03 |
| 10 + | MYR202.42 |
*price indicative
- RS Stock No.:
- 745-917
- Mfr. Part No.:
- 39500030024
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Module | |
| Product Type | Module | |
| Series | Han-Port | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Module | ||
Product Type Module | ||
Series Han-Port | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING data module is a female connector designed for use with Han Port connectors, featuring nine contacts arranged in two rows. Its modular assembly allows for easy integration into various systems, enhancing connectivity and efficiency.
Features & Benefits
Standard interfaces for easy connection of devices Streamline installation
Modular assembly allows for flexible configurations to meet specific needs
Assembled data connectors snap into the frame for quick setup
Frames available with or without shielding plate for tailored protection
Compliant with China RoHS e, CSA C22.2, and UL 508 standards ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS compliant?
Compliant with China RoHS e, CSA C22.2, and UL 508 standards ensures safety and reliability
Related links
- HARTING Han-Port Series Module for Use with PLC
- HARTING Frame For Use With Sockets
- HARTING Identification Strip For Use With Housing
- HARTING HAN Port Series Ethernet Connector Female
- HARTING Han‑Port Series Socket Female Cat5e Metal Shield 2 Port 8 Way
- HARTING Module Han Port Series Female/Male, 18 Contacts
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Blind Plate For Use With Heavy Duty Power Connectors

