Advantech ADAM Series Digital I/O Module for Use with PLC
- RS Stock No.:
- 718-785
- Mfr. Part No.:
- ADAM-5024
- Manufacturer:
- Advantech
Subtotal (1 unit)*
MYR1,865.17
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,865.17 |
*price indicative
- RS Stock No.:
- 718-785
- Mfr. Part No.:
- ADAM-5024
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Series | ADAM | |
| For Use With | PLC | |
| Standards/Approvals | FM | |
| Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Series ADAM | ||
For Use With PLC | ||
Standards/Approvals FM | ||
Supply Voltage 2V | ||
- COO (Country of Origin):
- TW
The Advantech 4 Channel analog output module designed for precision signal generation. Its primary function is to deliver reliable current and voltage outputs for various industrial applications.
Compact ABS+PC enclosure ensures durability in demanding environments
Maximum power consumption is capped at 2.9 W for efficient operation
Accuracy is within ±0.1% of FSR for current outputs, ensuring high fidelity
12-bit resolution enhances signal detail for accurate data interpretation
Related links
- Advantech ADAM Series I/O Module for Use with PLC
- Advantech ADAM Series Input Module for Use with PLC
- Advantech ADAM Series PLC Accessory for Use with PLC
- Advantech ADAM Series Analog Input Module for Use with PLC
- Advantech ADAM Series Gateway for Use with PLC
- Advantech ADAM Series RTD Sensor for Use with PLC
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech ADAM Series I/O Module for Use with PLCs

