B&R X20CM Series PLC Accessory for Use with Industrial control equipment
- RS Stock No.:
- 693-389
- Mfr. Part No.:
- X20CMK0213
- Manufacturer:
- B&R
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 693-389
- Mfr. Part No.:
- X20CMK0213
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | PLC Accessory | |
| Product Type | PLC Accessory | |
| Series | X20CM | |
| For Use With | Industrial control equipment | |
| Standards/Approvals | KR | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type PLC Accessory | ||
Product Type PLC Accessory | ||
Series X20CM | ||
For Use With Industrial control equipment | ||
Standards/Approvals KR | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH coated memory module with 8 MB capacity designed for use with the X20SL81xx series controllers. It enables secure storage and management of licensed functions, which can be ordered and configured through the X20MK configurator. This Compact and robust solution supports flexible licensing and enhances system functionality in safety-critical automation environments.
8 MB coated memory for secure data handling
Compatible with X20SL81xx series controllers
License range of functions configurable via X20MK configura to r
Related links
- B&R Industrial Automation GmbH X20A Series Label Sheet for Use with Cable
- B&R Industrial Automation GmbH X20CA Series Cable for Use with PLC
- B&R Industrial Automation GmbH X20 Series Cable for Use with PLC
- B&R Industrial Automation GmbH X20 Series Communication Module for Use with PLC
- B&R Industrial Automation GmbH X20 Series Cable for Use with SmartWire devices
- B&R Industrial Automation GmbH X20 Series Communication Module for Use with To connect any POWERLINK device to a
- B&R Circular Connector Screw Plug X67 Series
- B&R Female 3 way Straight to 4 way Unterminated Industrial Automation Cable Assembly, 10 m

