B&R X20 Series Cable for Use with SmartWire devices
- RS Stock No.:
- 693-384
- Mfr. Part No.:
- X20CA4S00.0005
- Manufacturer:
- B&R
N
Subtotal (1 unit)*
MYR167.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR167.61 |
*price indicative
- RS Stock No.:
- 693-384
- Mfr. Part No.:
- X20CA4S00.0005
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | X20 | |
| For Use With | SmartWire devices | |
| Standards/Approvals | ABS | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series X20 | ||
For Use With SmartWire devices | ||
Standards/Approvals ABS | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Attachment Cable is designed to connect the X20TB12 Terminal Block to a SmartWire connector, enabling seamless communication and integration within automation systems. With a length of 0.5 meters, it offers a Compact and efficient solution for close-range connections in control cabinets or machinery setups.
Compatible with X20TB12 and SmartWire interfaces
0.5 meter length for short-distance connectivity
Reliable signal transmission for industrial environments
Related links
- B&R Industrial Automation GmbH X20 Series Cable for Use with PLC
- B&R Industrial Automation GmbH X20 Series Communication Module for Use with PLC
- B&R Industrial Automation GmbH X20 Series Communication Module for Use with To connect any POWERLINK device to a
- B&R Industrial Automation GmbH X20A Series Label Sheet for Use with Cable
- B&R Industrial Automation GmbH X20CM Series PLC Accessory for Use with Industrial control equipment
- B&R Industrial Automation GmbH X20CA Series Cable for Use with PLC
- B&R Circular Connector Screw Plug X67 Series
- B&R Female 3 way Straight to 4 way Unterminated Industrial Automation Cable Assembly, 10 m

