Siemens 7KM Series Spare Part for Use with 7KM PAC4200
- RS Stock No.:
- 676-559
- Mfr. Part No.:
- 7KM9900-0SA01-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR151.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR151.62 |
*price indicative
- RS Stock No.:
- 676-559
- Mfr. Part No.:
- 7KM9900-0SA01-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Spare Part | |
| Accessory Type | Spare Part | |
| Series | 7KM | |
| For Use With | 7KM PAC4200 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Spare Part | ||
Accessory Type Spare Part | ||
Series 7KM | ||
For Use With 7KM PAC4200 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- HU
Siemens 7KM Series Spare Part, For Use With 7KM PAC4200, Spare Part Accessory - 7KM9900-0SA01-0AA0
This spare part serves as a replacement component intended for use with 7KM PAC4200 devices and is supplied as an accessory item for maintenance or repair tasks. It is designed to integrate into the 7KM product family and meets regional approval requirements for use in applicable installations.
Features and Benefits:
• EAC approval provides conformity for regional installations
• Compatible with PAC4200 units to restore system function
• Designed for maintenance activities to reduce downtime
• Compatible with PAC4200 units to restore system function
• Designed for maintenance activities to reduce downtime
Applications
• Used with PAC4200 units in industrial control panels
• Suitable for scheduled 7KM series maintenance programmes
• Can be used for on‑site PAC4200 repair operations
• Suitable for scheduled 7KM series maintenance programmes
• Can be used for on‑site PAC4200 repair operations
Is this item certified for regional regulatory acceptance?
It carries EAC approval for use within relevant jurisdictions.
Can this component replace failed modules during maintenance?
It is intended as a replacement part compatible with PAC4200 equipment.
Related links
- Siemens PLC Expansion Module for use with 7KM PAC4200
- Siemens Adapter For Use With PAC3100 PAC3200
- Siemens Mounting Plate For Use With PAC3100 Series PAC4200 Series
- Siemens PLC Expansion Module for use with PAC3200 Series, PAC4200 Series
- Siemens, Type Digital Digital Energy Meter
- Siemens Compact Holder For Use With 7KM3133- 0BA00-3AA0 7KM4212-0BA00-3AA0
- Siemens Expansion Module For Use With 7KM PAC3200/4200
- Siemens SIMATIC S7-400 Series Series Cover for Use with Signal Modules Spare Part

