Siemens PLC Expansion Module Analogue RS485 for use with SIMATIC S7-1200 G2
- RS Stock No.:
- 666-165
- Mfr. Part No.:
- 6GK7277-1AA50-0AA0
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR958.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR958.05 |
*price indicative
- RS Stock No.:
- 666-165
- Mfr. Part No.:
- 6GK7277-1AA50-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Switch Actuator | |
| Product Type | PLC Expansion Module | |
| Input Type | Analogue | |
| Output Type | RS485 | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V dc | |
| For Use With | SIMATIC S7-1200 G2 | |
| Depth | 100mm | |
| Width | 30mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Switch Actuator | ||
Product Type PLC Expansion Module | ||
Input Type Analogue | ||
Output Type RS485 | ||
Mount Type DIN Rail | ||
Supply Voltage 24V dc | ||
For Use With SIMATIC S7-1200 G2 | ||
Depth 100mm | ||
Width 30mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Siemens PLC Expansion Module, 24V DC Supply Voltage, DIN Rail Mount Type - 6GK7277-1AA50-0AA0
This PLC expansion module provides additional switch‑actuator I/O for compatible S7‑1200 systems and is intended for installation on standard DIN‑rail mounting systems in industrial control panels. It operates from a 24V DC supply and is specified for use with the SIMATIC S7‑1200 G2 family, offering a Compact option for extending control capabilities in automated installations.
Features and Benefits:
• 24V DC supply ensures compatibility with common control voltages
• CE‑approved construction meets regulatory conformity requirements
• Switch‑actuator module extends digital output functionality
• DIN‑rail mounting simplifies panel integration and serviceability
• Compact form factor supports space‑constrained installations
• CE‑approved construction meets regulatory conformity requirements
• Switch‑actuator module extends digital output functionality
• DIN‑rail mounting simplifies panel integration and serviceability
• Compact form factor supports space‑constrained installations
Applications
• Used with S7‑1200 G2 controllers for additional outputs
• Suitable for industrial automation I/O expansion tasks
• Ideal for retrofitting PLC control panels with extra actuators
• Used for integrating switch‑actuator functions on DIN rails
• Suitable for industrial automation I/O expansion tasks
• Ideal for retrofitting PLC control panels with extra actuators
• Used for integrating switch‑actuator functions on DIN rails
What voltage must be provided for correct operation?
It requires a 24V DC supply for normal operation.
Which control platform is this intended to Interface with?
It is designed for use with SIMATIC S7‑1200 G2 controllers.
How is the module mounted within a control enclosure?
It mounts directly onto a DIN rail for secure attachment and straightforward replacement.
What functional role does the module perform in a control system?
It serves as a switch‑actuator I/O expansion to add digital output capability.
Is the product certified for conformity to recognised standards?
It carries CE approval indicating conformity with applicable directives.
Related links
- Siemens PLC Expansion Module Analogue RS485 for use with SIMATIC S7-1200 G2
- Siemens PLC Expansion Module for use with S7-1200 Series
- Siemens PLC Expansion Module Digital for use with S7-1200
- Siemens PLC Expansion Module Analogue for use with S7-1200 Series
- Siemens PLC Expansion Module Digital Digital, Analogue for use with S7-1200 Series
- Siemens PLC Expansion Module Digital for use with S7-300 Series
- Siemens PLC Expansion Module for use with SIMATIC S7-1200
- Siemens PLC Expansion Module Digital for use with S7-1200 Series

