Advantech ADAM-6015 Series I/O Module
- RS Stock No.:
- 657-061
- Mfr. Part No.:
- ADAM-6015
- Manufacturer:
- Advantech
Subtotal (1 unit)*
MYR2,488.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,488.12 |
*price indicative
- RS Stock No.:
- 657-061
- Mfr. Part No.:
- ADAM-6015
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | ADAM-6015 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series ADAM-6015 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Advantech 7 channel RTD input module designed for Ethernet-based remote I/O applications. It supports Modbus TCP, RESTful API, and ASCII protocols, making it ideal for industrial automation and IoT integration. With 2000 VDC isolation protection and built-in wiring burn-out detection, it ensures reliable performance in harsh environments.
7 RTD input channels
Peer to Peer and Graphic Condition Logic support
Related links
- Advantech ADAM 6050 Series I/O Module
- Advantech ADAM Series I/O Module for Use with PLC
- Advantech ADAM 5000/485 Series I/O Module for Use with RS-485
- Advantech ADAM 4150 Series I/O Module
- Advantech ADAM 4118 Series I/O Module
- Advantech ADAM 4051 Series I/O Module
- Advantech ADAM 6317 Series I/O Module
- Advantech ADAM 6251 Series I/O Module

