Advantech ADAM 4117, Version C Series Repeater
- RS Stock No.:
- 657-058
- Mfr. Part No.:
- ADAM-4117
- Manufacturer:
- Advantech
Subtotal (1 unit)*
MYR1,854.78
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,854.78 |
*price indicative
- RS Stock No.:
- 657-058
- Mfr. Part No.:
- ADAM-4117
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Repeater | |
| Product Type | Repeater | |
| Series | ADAM 4117, Version C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Repeater | ||
Product Type Repeater | ||
Series ADAM 4117, Version C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- TW
The Advantech Robust 8 channel analogue input module designed for industrial remote I/O applications. It supports Modbus RTU and ASCII protocols over RS 485 and USB interfaces, making it highly versatile for system integration. With 3000 VDC isolation protection and a wide operating temperature range of -40 to 85 °C, its built to perform in harsh environments.
8 analogue input channels
16-bit resolution with 100 samples/sec total throughput
RS 485 and USB communication interfaces
3000 VDC isolation protection
Related links
- Phoenix Contact FB Series Repeater
- Advantech ULI 234 Series Series Repeater for Use with Cables
- Advantech ADAM Series Controller for Use with PLCs
- Advantech ADAM Series RTD Sensor for Use with PLC
- Advantech ADAM Series Input Module for Use with PLC
- Advantech ADAM Series Analog Input Module for Use with PLC
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech ADAM Series PLC Accessory for Use with VDI Netwroks

