Advantech WISE 4012 Series I/O Module for Use with IoT devices
- RS Stock No.:
- 657-048
- Mfr. Part No.:
- WISE-4012
- Manufacturer:
- Advantech
Subtotal (1 unit)*
MYR1,178.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 17 December 2026
- Plus 6 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,178.89 |
*price indicative
- RS Stock No.:
- 657-048
- Mfr. Part No.:
- WISE-4012
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | WISE 4012 | |
| For Use With | IoT devices | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series WISE 4012 | ||
For Use With IoT devices | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Advantech Wi-Fi-based IoT wireless I/O module designed for remote monitoring and control in industrial environments. It features 4 universal analogue inputs and 2 digital outputs, supports Modbus/TCP and MQTT protocols, and enables secure cloud integration via RESTful APIs.
Supports RESTful web API in JSON format for IoT integration
Supports IEEE 802.11 a/b/g/n
Related links
- Advantech WISE 4051 Series I/O Module for Use with IoT devices
- Advantech WISE 4050 Series I/O Module for Use with IoT devices
- Advantech WISE 4051 Series I/O Module for Use with IoT applications
- Advantech WISE Series I/O Module for Use with Digital Filter
- Advantech WISE Series I/O Module for Use with Sensor Module
- Advantech WISE Series I/O Module for Use with 3 x 3.6V AA Batteries
- Advantech I/O Module WISE-4000 Digital 24V
- Advantech WISE-4000/LAN Series Ethernet Module for Use with IoT applications

