Schneider Electric LMC Series Controller for Use with LMC106
- RS Stock No.:
- 655-020
- Mfr. Part No.:
- LMC106CAA10000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR20,497.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,497.72 |
*price indicative
- RS Stock No.:
- 655-020
- Mfr. Part No.:
- LMC106CAA10000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | LMC | |
| For Use With | LMC106 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series LMC | ||
For Use With LMC106 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motion controller is engineered for precision control in six-axis applications, making it an ideal solution for advanced automation needs. This versatile controller supports the PacDrive 3 range, optimising operations in complex environments. With robust integration capabilities, the LMC106 offers a plethora of protocols including Sercos, Ethernet, RS232/RS485 and CANopen, enabling seamless network communication. Coupled with a wide operational range for temperature and humidity, this controller ensures reliability and performance in varied industrial settings. With its compact design and optimal power consumption, the LMC106 meets diverse motion control requirements while maintaining efficiency.
Six-axis control for versatile and dynamic motion applications
Supports multiple programming languages including LD, ST, and FBD for flexible development
Features 512 MB RAM and 128 kB NVRAM for enhanced data handling capabilities
Robust digital input/output with anti-bounce filtering ensures precise signal processing
Complies with international standards like UL 508 and EN/IEC 61131-2 for credibility
Compact dimensions of 44 mm in width facilitate easy installation in space-constrained environments
Offers comprehensive communication options through multiple Ethernet and serial ports, enhancing integration
Designed for low power consumption at 30 W, contributing to energy efficiency in automation setups
Environmental certifications ensure compliance with sustainability regulations
Related links
- Schneider Electric LMC Series Controller for Use with LMC802
- Schneider Electric LMC Series Controller for Use with LMC402
- Schneider Electric LMC Series Controller for Use with LMC902
- Schneider Electric LMC Series Controller for Use with LMC101
- Schneider Electric LMC Series Controller for Use with LMC201
- Schneider Electric TM5 Series Discrete Input Module for Use with PacDrive LMC Motion Controller
- Schneider Electric Connector VW3 Series Connector for Use with LMC Eco Controller,VW3E6019
- Schneider Electric TM5 Series Counter for Use with PacDrive LMC Pro2 PacDrive LMC Pro

