Schneider Electric ABE Series Base for Use with PLC
- RS Stock No.:
- 654-566
- Mfr. Part No.:
- ABE7R08S111
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,036.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,036.18 |
*price indicative
- RS Stock No.:
- 654-566
- Mfr. Part No.:
- ABE7R08S111
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base | |
| Accessory Type | Sub-Base | |
| Series | ABE | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base | ||
Accessory Type Sub-Base | ||
Series ABE | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- LV
The Schneider Electric Electromechanical output relay sub-base designed to support seamless integration within automation systems. Remarkably engineered within the Modicon ABE7 range, this relay sub-base accommodates up to eight channels, each capable of handling distinct inputs. Engineered for durability and efficiency, it operates on a rated supply voltage of 24 V DC, making it a reliable choice for various industrial applications. With removable terminal blocks for easy setup, it ensures quick and secure connections, optimising your installation process. This device is ideal for applications requiring precise control and robust performance in an electrifying range of environments.
Supports up to 8 channels for enhanced control flexibility
Rated supply voltage of 24 V DC, ensuring compatibility with PLCs
Features removable terminal blocks for quick and easy installation
Maximum current per output of 12 A, catering to demanding applications
Electromechanical design allows for high reliability and longevity
Electrical durability up to 500,000 cycles, suitable for intensive usage
Compact dimensions facilitate easy integration into existing setups
IP2X protection class providing a degree of safeguarding against dust
Wide operating temperature range from -5 to 60 °C, ensuring versatility
Complies with global safety standards for peace of mind in operations
Related links
- Schneider Electric ABE Series Base for Use with PLC
- Schneider Electric Telefast Series Base for Use with ABR7S21
- Schneider Electric Lexium Series Base for Use with LMC058
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series Base for Use with Modicon ABE7
- Schneider Electric Preventa Series Base for Use with Modicon TM5
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with Plug-In Relay

