Emko Input Module Current
- RS Stock No.:
- 618-855
- Mfr. Part No.:
- EMI-720
- Manufacturer:
- Emko
Subtotal (1 unit)*
MYR318.14
FREE delivery for orders over RM 500.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR318.14 |
*price indicative
- RS Stock No.:
- 618-855
- Mfr. Part No.:
- EMI-720
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | Current | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type Current | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
The Emko Ct Current Input Module is designed to measure current inputs from 0 to 5 A and is compatible with the ESM-7750 device. It provides an accuracy of ±2% FS when used with the ESM-7750, ensuring reliable current measurement. The module features strong electrical protection, including a dielectric strength of 2kV from device supply to module output and insulation resistance greater than 999.9 MΩ. With compact dimensions of 14mm x 52.5mm x 41.4mm, it is well-suited for precise current monitoring in various control and measurement applications.
1 piece of Ct current input module
1 piece of module presenting label
CE compliant

