Emko Input Module Current
- RS Stock No.:
- 618-848
- Mfr. Part No.:
- EMI-420
- Manufacturer:
- Emko
Subtotal (1 unit)*
MYR318.14
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR318.14 |
*price indicative
- RS Stock No.:
- 618-848
- Mfr. Part No.:
- EMI-420
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | Current | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type Current | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Emko Current Input Module is designed to measure current inputs ranging from 0 to 5 A and is compatible with ESM-4450, ESM-4950, and ESM-9450 devices. It offers an accuracy of ±2% FS when used with these products. The module provides robust electrical protection with a dielectric strength of 2kV from device supply to module output and insulation resistance exceeding 999.9 MΩ. Compact in size at 14mm x 30.7mm x 41.4mm, its ensures reliable and precise current measurement for various monitoring and control applications.
1 piece of Ct current input module
1 piece of module presenting label
CE compliant

