Emko Input Module Analogue

Subtotal (1 unit)*

MYR113.70

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR113.70

*price indicative

TH - smart automation - PDP
RS Stock No.:
618-854
Mfr. Part No.:
EMI-710
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Input Module

Input Type

Analogue

Number of Inputs

1

Standards/Approvals

No

The Emko Current Input Module is designed for 0 to 20 mA current input signals and is compatible with the ESM-7750 device. It provides high accuracy of ±0.3% FS when used with the ESM-7750, ensuring precise current measurement. The module features strong electrical protection, including a dielectric strength of 2kV from device supply to module output and insulation resistance exceeding 999.9 MΩ. With dimensions of 14mm x 52.5mm x 41.4mm, its offers reliable and compact current input functionality for monitoring and control applications.

1 piece of Ct current input module

1 piece of module presenting label

CE compliant

Related links