Emko Input Module Analogue
- RS Stock No.:
- 618-860
- Mfr. Part No.:
- EMI-910
- Manufacturer:
- Emko
Subtotal (1 unit)*
MYR113.70
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR113.70 |
*price indicative
- RS Stock No.:
- 618-860
- Mfr. Part No.:
- EMI-910
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Number of Inputs | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Input Module | ||
Input Type Analogue | ||
Number of Inputs 1 | ||
Standards/Approvals No | ||
The Emko Current Input Module is designed to handle current inputs from 0 to 20 mA and is compatible with the ESM-9950 device. It offers precise measurement accuracy of ±0.3% FS when paired with the ESM-9950. The module ensures robust electrical protection with a dielectric strength of 2kV from device supply to module output and insulation resistance greater than 999.9 MΩ. Measuring 18mm x 75.2mm x 41.4mm, its provides reliable and compact current input functionality for advanced monitoring and control systems.
1 piece of Ct current input module
1 piece of module presenting label
CE compliant
Related links
- Emko Input Module Analogue
- Emko Input Module
- Emko Input Module Digital
- Emko Input Module Voltage
- Emko Input Module PT100
- Emko Input Module Current
- TECO Westinghouse Analogue Input Module Analogue Current/Voltage for use with Programmable Logic Relay
- Emko EMO Series Output Module for Use with ESM-9900 EZM-9950

