B&R X20 Series Interface Module for Use with Powerlink Interface

Subtotal (1 unit)*

MYR2,075.52

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,075.52

*price indicative

TH - smart automation - PDP
RS Stock No.:
590-867
Mfr. Part No.:
X20IF1082
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Interface Module

Accessory Type

Interface Module

Series

X20

For Use With

Powerlink Interface

IP Rating

IP20

Standards/Approvals

CE, EN 60529, UKCA

Communication Protocol

POWERLINK

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Interface module is used for application-specific expansion of the X20 controllers. It is equipped with a POWERLINK interface. The interface has two RJ45 sockets. Both connections lead to an integrated hub. This makes it easy to create daisy-chain connections using POWERLINK.

POWERLINK for real-time Ethernet communication

Integrated hub for efficient cabling

Configurable ring redundancy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy