B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- RS Stock No.:
- 590-741
- Mfr. Part No.:
- X20DS1119
- Manufacturer:
- B&R
Subtotal (1 unit)*
MYR2,384.64
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,384.64 |
*price indicative
- RS Stock No.:
- 590-741
- Mfr. Part No.:
- X20DS1119
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Processor | |
| Product Type | Digital Output Module | |
| Series | X20 | |
| For Use With | ABR Or PR Emulation | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus, Groups ABCD, ATEX Zone 2, Division 2, FTZÚ 09 ATEX 0083X | |
| Standards/Approvals | EN 60068-2-60, ABS, BMW GS 95011-4, CE, DNV GL, EAC, EN 60529, EN 61131-2, KC, KR, LR ENV1 | |
| Communication Protocol | X2X Link, POWERLINK | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Processor | ||
Product Type Digital Output Module | ||
Series X20 | ||
For Use With ABR Or PR Emulation | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus, Groups ABCD, ATEX Zone 2, Division 2, FTZÚ 09 ATEX 0083X | ||
Standards/Approvals EN 60068-2-60, ABS, BMW GS 95011-4, CE, DNV GL, EAC, EN 60529, EN 61131-2, KC, KR, LR ENV1 | ||
Communication Protocol X2X Link, POWERLINK | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Multifunction digital signal processor module. It can be used extremely flexibly for a wide variety of tasks involving digital signal processing or digital signal generation. Two primary example applications include controlling stepper output stages with pulse and direction signals or using as encoder emulation. In this application, for example, frequency inverters or servo axes with the speed follow function can follow a real or virtual master axis.
3 digital 5 V channels and configurable as inputs or outputs
2 digital 24 V input channels
1 universal counter pair
Linear motion generator with one reference pulse
SSI absolute encoder
Related links
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Series
- RS PRO 175mm LCD Inclinometer

