B&R X20 Series Label Sheet for Use with PLC's
- RS Stock No.:
- 589-001
- Mfr. Part No.:
- X20AC0M21
- Manufacturer:
- B&R
Subtotal (1 unit)*
MYR131.57
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR131.57 |
*price indicative
- RS Stock No.:
- 589-001
- Mfr. Part No.:
- X20AC0M21
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Label Sheet | |
| Accessory Type | Label | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP67, IP65, IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL cULus E115267, UKCA, RoHS 2011/65/EU, JESD22 method B110, ISO/IEC 24702 (EN 50173-3), ISO/IEC 11801 (EN 50173-1), IEC 61156-6 (2002), IEC 60332-3-24, IEC 60332-1-2, EN 61000-6-4:2001, EN 61000-6-2:1999, EN 60529, EN 50288-2-2 (2004), DNV, CE | |
| Communication Protocol | X2X Link, RS485, Ethernet, POWERLINK | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Label Sheet | ||
Accessory Type Label | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP67, IP65, IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL cULus E115267, UKCA, RoHS 2011/65/EU, JESD22 method B110, ISO/IEC 24702 (EN 50173-3), ISO/IEC 11801 (EN 50173-1), IEC 61156-6 (2002), IEC 60332-3-24, IEC 60332-1-2, EN 61000-6-4:2001, EN 61000-6-2:1999, EN 60529, EN 50288-2-2 (2004), DNV, CE | ||
Communication Protocol X2X Link, RS485, Ethernet, POWERLINK | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Tag Labels come in a set for 48 modules. Each terminal connection is clearly identified directly on the terminal, and tags can also be attached to label the terminals individually for easy identification.
Large
White colour
Blank
Related links
- B&R X20 Series Label Sheet for Use with PLC's
- B&R X20 Series Label Insert Tool for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's

