Schneider Electric STB Series Power Supply Unit for Use with STB Series

Subtotal (1 unit)*

MYR1,034.75

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,034.75

*price indicative

TH - smart automation - PDP
RS Stock No.:
577-176
Mfr. Part No.:
STBCPS2111K
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Power Supply

Product Type

Power Supply Unit

Series

STB

For Use With

STB Series

IP Rating

IP20

Hazardous Area Certification

FM Class 1 Division 2

Standards/Approvals

UL, IEC 88 reference 2-27, IEC 61131-2, IEC 60664-1, CSA, CE

Supply Voltage

24V

COO (Country of Origin):
FR
The Schneider Electric Auxiliary power supply kit is for logic I/O module. It is an auxiliary power supply kit with a rated supply voltage of 24V DC, an output current of 1.2A, an input current of 400mA and output voltage of 5.25V ±0.21% logic bus. This product is compatible with most major fieldbus networks. It is furnished with 2-pin removable connector for power supply. It is suitable for packaging, bottling, assembly, distribution, textile, printing and semiconductor machines applications.

IP20 conforming to IEC 61131-2 class 1

Immunity to electromagnetic interference conforming to IEC 61131-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy