B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-485
- Mfr. Part No.:
- X20PS9400
- Manufacturer:
- B&R
Subtotal (1 unit)*
MYR555.67
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR555.67 |
*price indicative
- RS Stock No.:
- 566-485
- Mfr. Part No.:
- X20PS9400
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Module | |
| Product Type | Power Supply Unit | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | LR ENV1, KR, KC, EN 60068-2-60, EAC, DNV, CE, BMW GS 95011-4, ABS | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, Division 2, ATEX, UL cULus, T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD | |
| Communication Protocol | RS232 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Module | ||
Product Type Power Supply Unit | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals LR ENV1, KR, KC, EN 60068-2-60, EAC, DNV, CE, BMW GS 95011-4, ABS | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, Division 2, ATEX, UL cULus, T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD | ||
Communication Protocol RS232 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH power supply module is designed for use with an X20 bus controller and provides power to the bus controller, X2X Link, and internal I/O supply. It features electrical isolation between the feed and the bus controller/X2X Link supply, supporting redundancy through the simultaneous operation of multiple supply modules. Additionally, it includes a service interface via RS232 for configuration or diagnostics.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
Related links
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin

