Omron NX Series I/O Unit for Use with Automation Systems
- RS Stock No.:
- 555-959
- Distrelec Article No.:
- 302-29-127
- Mfr. Part No.:
- NX-OD5256
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR927.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR927.90 |
*price indicative
- RS Stock No.:
- 555-959
- Distrelec Article No.:
- 302-29-127
- Mfr. Part No.:
- NX-OD5256
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | I/O Unit | |
| Product Type | I/O Unit | |
| Series | NX | |
| For Use With | Automation Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | IO bus | |
| Supply Voltage | 15V, 28.8V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type I/O Unit | ||
Product Type I/O Unit | ||
Series NX | ||
For Use With Automation Systems | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol IO bus | ||
Supply Voltage 15V, 28.8V | ||
- COO (Country of Origin):
- NL
Omron Series NX I/O Unit, 16 Outputs, PNP Output Type - NX-OD5256
This I/O unit is a VITAL component for automation systems, specifically designed to enhance performance in industrial applications. With a robust output configuration, this unit accommodates 16 PNP outputs, ensuring seamless integration into various automated environments. Operating under a supply voltage range of 15 to 28.8 V, this high-temperature I/O unit can withstand maximum operating temperatures of +55°C, making it suitable for demanding conditions.
Features & Benefits
• 16 output channels provide extensive control options for automation needs
• PNP output type enables efficient signal management for automated tasks
• Push-in Terminal design simplifies connections, ensuring quick installation
• Operates effectively across a voltage range of 15 to 28.8 V for versatile functionality
• High operating temperature tolerance allows for reliable performance in harsh environments
• PNP output type enables efficient signal management for automated tasks
• Push-in Terminal design simplifies connections, ensuring quick installation
• Operates effectively across a voltage range of 15 to 28.8 V for versatile functionality
• High operating temperature tolerance allows for reliable performance in harsh environments
Applications
• Used in automation systems for complex control tasks
• Ideal for connecting to various industrial automation components
• Suitable for environments requiring effective PNP output configurations
• Perfect for enhancing device communication in automated systems
• Ideal for connecting to various industrial automation components
• Suitable for environments requiring effective PNP output configurations
• Perfect for enhancing device communication in automated systems
What are the advantages of using a push-in Terminal design for this I/O unit?
The push-in Terminal design allows for secure and Rapid connections, eliminating the need for tools during installation, thereby reducing setup time and ensuring a reliable electrical connection in automation systems.
How does the output capacity affect compatibility with connected devices?
With a capacity of 0.5A per output, it can effectively drive a wide range of devices, ensuring compatibility with various automation components without the risk of overloading, thus maintaining operational efficiency.
What types of environments can this I/O unit be used in?
This unit is designed for use in diverse environments, particularly those facing high temperatures up to +55°C, making it adaptable for industrial settings that demand durability and performance under challenging conditions.
Related links
- Omron NX Series I/O Unit for Use with NX
- Omron NX Series I/O Unit
- Omron NX Series I/O Unit for Use with NX-TC
- Omron NX Series I/O Unit for Use with NX I/O Units
- Omron NX Series I/O Unit for Use with NX series
- Omron NX Series I/O Unit for Use with NX Series CPU Unit, EtherCAT Coupler Unit
- Omron NX Series I/O Unit for Use with PLC
- Omron NX Series I/O Unit for Use with NJ/NX/NY Series

