Phoenix Contact AXL P Series Digital Output Module for Use with Remote I/O Systems
- RS Stock No.:
- 517-761
- Mfr. Part No.:
- 1087077
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,990.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,990.95 |
*price indicative
- RS Stock No.:
- 517-761
- Mfr. Part No.:
- 1087077
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | AXL P | |
| For Use With | Remote I/O Systems | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | IEC 61140, VDE 0140, EN 61140, EN 60664-1, IEC 60664-1 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series AXL P | ||
For Use With Remote I/O Systems | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals IEC 61140, VDE 0140, EN 61140, EN 60664-1, IEC 60664-1 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- US
The Phoenix Contact Digital output module is designed to enhance the capabilities of the Axioline P modular I/O system. Built for intrinsic safety, it facilitates direct connections from field I/Os to its terminals, ensuring reliable operation even in challenging environments. With its hot swappable design, you can replace modules on the fly, maintaining system uptime. The 24 V DC digital output allows for precise control of solenoid driven devices, while its robust construction ensures longevity and reliability in industrial applications.
Hot swappable capability ensures minimal downtime during maintenance
Offers polarity reversal protection for enhanced safety
Compact design for easy installation on DIN rails
Includes a bus base module for straightforward connectivity
Meets stringent EMC and safety standards for reliable operation
Robust protection class ensuring reliability in harsh environments
Related links
- Phoenix Contact AXL Series Bus Coupler for Use with Remote I/O Systems
- Phoenix Contact IL S3 Series Bus Coupler for Use with Remote I/O Systems
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherCAT Network
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherNet/IP Network
- Phoenix Contact AXL F DO8/2 2A 1H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact IB IL 24 DO 2-2A-PAC Series Digital I/O Module for Use with I/O Systems For IP20 And IP65/IP67 Degrees

