Phoenix Contact 1539669 Series Communication Module
- RS Stock No.:
- 494-640
- Mfr. Part No.:
- 1539669
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR8,880.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,880.07 |
*price indicative
- RS Stock No.:
- 494-640
- Mfr. Part No.:
- 1539669
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Communication Module | |
| Accessory Type | Extension Module | |
| Series | 1539669 | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61850-3, IEEE 1613 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Communication Module | ||
Accessory Type Extension Module | ||
Series 1539669 | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61850-3, IEEE 1613 | ||
- COO (Country of Origin):
- CA
The Phoenix Contact Communication module redefines connectivity with its robust design tailored for industrial environments. This extension module features eight Power over Ethernet (PoE) RJ45 ports that operate at impressive transmission speeds of up to 1000 Mbps. Engineered in accordance with IEC 61850 3 standards, it guarantees reliable performance even under challenging conditions. Whether you are expanding existing networks or building new infrastructures, this module delivers the flexibility and functionality required for modern automation systems, ensuring efficient communication and data transfer across various applications.
Facilitates seamless integration into existing modular switch systems
Offers a wide operating temperature range suitable for extreme environments
Provides high protection ratings to safeguard against dust and moisture
Simplifies network management with basic functions tailored for efficient operation
Compact design optimising space in control cabinets
Related links
- Phoenix Contact AXL Series Communication Module for Use with PROFINET network
- Siemens 6AG1992 Series Communication Module
- Siemens 6AG1541 Series Communication Module
- Siemens 6AG1540 Series Communication Module
- Siemens 6AG2541 Series Communication Module
- Siemens 6SL3055 Series Communication Module
- Phoenix Contact AXL F IF CAN 1H Series Communication Module for Use with Axioline F Module
- Phoenix Contact 2905636 Series Communication Module for Use with Signal Conditioners

