Wachendorff PLC Cable for Use with WZSG Strain Transducer
- RS Stock No.:
- 470-232
- Mfr. Part No.:
- PM001601
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
MYR221.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR221.85 |
*price indicative
- RS Stock No.:
- 470-232
- Mfr. Part No.:
- PM001601
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| For Use With | WZSG Strain Transducer | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | IEC | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
For Use With WZSG Strain Transducer | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Hazardous Area Certification IEC | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- IT
WZSG - Measuring transducer for DMS
Measuring transducer for DMS and load cells
Normal signal outputs
Digital input and output
RS232 and RS485 interfaces
LED status display
Approvals
CE
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and CANopen
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus MasterHD67078-B
- Wachendorff LMSCA22 Series Incremental Incremental Encoder HTL Solid Shaft Type
- Wachendorff WDG 24C Series Incremental Incremental Encoder 30V dc HTL Inverted Signal 6 mm
- Wachendorff WDG 40A Series Incremental Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- Wachendorff EN61010-1 EN61000-6-4 Standard
- WIKA SPP-F2808 Series Force Transducer Strain Gauge Tension 20 N

