Better World

Siemens SIMATIC S7-1200 Series Module for Use with I/O System

Subtotal (1 unit)*

MYR2,982.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,982.78

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
432-082
Mfr. Part No.:
6ES7232-4HF50-0XB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Analogue Output Module

Product Type

Module

Series

SIMATIC S7-1200

For Use With

I/O System

IP Rating

IP20

Standards/Approvals

CE mark, cULus, RCM (formerly C-TICK), UL Approval

Hazardous Area Certification

NO

Better World Product

Yes

Better World Claim

Low Carbon Manufacture, Saves Energy

Supply Voltage

24V

COO (Country of Origin):
CN

Siemens 6ES723 Series Analogue Output Module, 8 Outputs, 4 to 20mA Output Current - 6ES7232-4HF50-0XB0


This analogue output module is designed for industrial I/O systems, providing reliable output solutions in automation and control environments. With a compact design measuring 125 x 30 x 100mm, it features eight channels capable of delivering both voltage and current outputs. The device operates on a supply voltage of 24V and is engineered to handle a variety of applications requiring precise analogue signals.

Features & Benefits


• Supports 8-channel analogue outputs for versatile usage

• Outputs configured for both voltage and current parameters

• Offers high resolution of up to 14 bits for accurate signal representation

• Diagnostics functions to alert for wire-breaks and short-circuits

• Capable of operating in temperatures from -20°C to +40°C

• Designed for cable lengths of up to 100m with shielded configuration

Applications


• Used with SIMATIC S7-1200 series for improved control systems

• Ideal for integration into complex automation environments

• Utilised in settings requiring reliable 4-20mA signal transmission

• Effective in systems demanding precise voltage outputs of -10V to +10V

What output current range does this module support for various applications?


It supports a current output range from 4 to 20mA, making it suitable for diverse applications requiring steady signal transmission while ensuring process consistency.

How does the diagnostics functionality enhance system performance?


The built-in diagnostics function enables proactive monitoring of critical parameters, such as wire-breaks and short-circuits, enhancing reliability and minimising the risk of system failures during operation.

What are the environmental operating conditions for optimal performance?


This device can function effectively in ambient temperatures between -20°C to +40°C, ensuring reliable operation across various environments. The module is also designed to withstand operational pressures ranging from 540 hPa to 1,140 hPa.

Related links