Better World
Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- RS Stock No.:
- 432-079
- Mfr. Part No.:
- 6ES7231-4HF50-0XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,706.23
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,706.23 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 432-079
- Mfr. Part No.:
- 6ES7231-4HF50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue Input Module | |
| Product Type | Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | I/O System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | CCC Ex | |
| Standards/Approvals | cULus, UL Approval, RCM, CE mark | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue Input Module | ||
Product Type Module | ||
Series SIMATIC S7-1200 | ||
For Use With I/O System | ||
IP Rating IP20 | ||
Hazardous Area Certification CCC Ex | ||
Standards/Approvals cULus, UL Approval, RCM, CE mark | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
Siemens 6ES723 Series Analogue Input Module, 8 Inputs, 24V Supply Voltage - 6ES7231-4HF50-0XB0
This analogue input module is a crucial component for various industrial automation systems. Designed for use with the SIMATIC I/O system, this module features 8 channels for high-precision analogue input, measuring just 125mm x 30mm x 100mm. It operates at a supply voltage of 24V and supports a a range of input types, making it suitable for diverse applications in the automation sector.
Features & Benefits
• Supports 8 channels for efficient data acquisition and monitoring
• Compatible with voltage and current input ranges for versatility
• High-resolution measurement with 14-bit ADC ensures accuracy
• Fast cycle time of 1.25 ms maximises responsiveness
• Built-in diagnostics provide real-time monitoring of module status
• Robust design withstands temperatures up to +40°C for reliability
Applications
• Ideal for use in process control and monitoring systems
• Suitable for integration with various I/O architectures
• Utilised in machinery and equipment requiring precise analogue inputs
• Effective in environmental monitoring
What input ranges does this module support for voltage and current signals?
It accommodates voltage inputs of ±10V, ±5V, and ±2.5V, along with current inputs of 0 to 20mA and 4 to 20mA, allowing for flexibility in application.
How does the module ensure accurate temperature compensation?
The temperature error is limited to ±0.1% within the operational range of -20°C to 60°C, which helps maintain the accuracy of measurements even under varying temperature conditions.
What are the diagnostic features included with this module?
It includes functions for monitoring supply voltage and detecting wire breaks, complemented by visual indicators like LED status lights for quick reference during operation.
Related links
- Siemens SIMATIC S7-1200 G2 Series Module for Use with I/O System
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens SIMATIC S7-1200 Series PLC I/O Module, Digital Input
