Carlo Gavazzi DUPLINE Series Bus Connector for Use with Rs485
- RS Stock No.:
- 430-107
- Mfr. Part No.:
- SD2DUG24
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR2,991.22
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,991.22 |
*price indicative
- RS Stock No.:
- 430-107
- Mfr. Part No.:
- SD2DUG24
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Bus Connector | |
| Accessory Type | Bus Generator | |
| Series | DUPLINE | |
| For Use With | Rs485 | |
| IP Rating | IP20, IP50 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Supply Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Bus Connector | ||
Accessory Type Bus Generator | ||
Series DUPLINE | ||
For Use With Rs485 | ||
IP Rating IP20, IP50 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Supply Voltage 1.5kV | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Duplin bus generator module is housed in a 2-DIN enclosure and is supplied with 24 V DC2.
Fieldbus type Wired
Mounting Din Rail Mounting
Related links
- Carlo Gavazzi DUPLINE Series Bus Connector for Use with Rs485
- Carlo Gavazzi PLC Accessory Smart Dupline Digital 8.2V
- Siemens SIMATIC DP Series Bus Connector for Use with RS485 bus connector
- Carlo Gavazzi UWP40 2 Port IoT Gateway, RS485
- Carlo Gavazzi UWP 4.0 6 Port Gateway, RS485
- Carlo Gavazzi Programming Unit Digital Isolator for use with Dupline Modules Type G
- Carlo Gavazzi DLI-MCG024 2 Port IoT Gateway USB
- Siemens RS485 Bus Connector Series Bus Connector for Use with PROFIBUS Bus Cable

