Industrial Shields ModuleX Series Plug Component for Use with PLC Accessories
- RS Stock No.:
- 358-158
- Mfr. Part No.:
- MX-6DIN
- Manufacturer:
- Industrial Shields
Subtotal (1 unit)*
MYR164.77
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR164.77 |
*price indicative
- RS Stock No.:
- 358-158
- Mfr. Part No.:
- MX-6DIN
- Manufacturer:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Accessory Type | Plastic Enclosure | |
| Product Type | Plug Component | |
| Series | ModuleX | |
| For Use With | PLC Accessories | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Accessory Type Plastic Enclosure | ||
Product Type Plug Component | ||
Series ModuleX | ||
For Use With PLC Accessories | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Industrial Shields plastic enclosure is engineered to accommodate up to six I/O modules along with one Master RS485 module (not included), offering a modular and durable housing solution for industrial automation systems.
PLC Accessories
Related links
- Industrial Shields ModuleX Series Plug Component for Use with PLC Accessories
- Industrial Shields ModuleX Series Input Simulator 1-Input, Digital Input
- Industrial Shields ModuleX Series Module 1-Input, Digital Input
- Industrial Shields Terminal Block for Use with I2C connectivity
- Siemens SIMATIC S7-1200 Series Plug Component for Use with RJ45 Plug
- Siemens PCF FOC Series Plug Component for Use with For Connection of PCF Fibre-Optic Cables
- Industrial Shields PLC Arduino ARDBOX
- Industrial Shields Raspberry Series PLC CPU 23-Input19 Outputs

