Banner S15C Series Converter for Use with Integral M12
- RS Stock No.:
- 293-616
- Mfr. Part No.:
- S15C-B21-KQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR655.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR655.52 |
*price indicative
- RS Stock No.:
- 293-616
- Mfr. Part No.:
- S15C-B21-KQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Converter | |
| Product Type | Converter | |
| Series | S15C | |
| For Use With | Integral M12 | |
| IP Rating | IP68, IP67, IP65 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | IO-Link | |
| Supply Voltage | 18V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Converter | ||
Product Type Converter | ||
Series S15C | ||
For Use With Integral M12 | ||
IP Rating IP68, IP67, IP65 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol IO-Link | ||
Supply Voltage 18V dc, 30V dc | ||
- COO (Country of Origin):
- US
The Banner Bimodal Discrete to IO-Link Device Converter is a versatile solution designed to bridge the gap between discrete inputs and IO-Link systems. This compact device enhances communication efficiency, enabling seamless integration of non-IO-Link devices into existing IO-Link setups. With a rugged overmoulded design ensuring durability, it is suitable for challenging environments.
Quick and economical integration of discrete devices into IO Link systems
Meets stringent environmental ratings for various applications
Supports a maximum counter input frequency of 5 kHz
Related links
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with IO-Link master
- Banner S15C Series Converter for Use with MQDEC
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with Ultrasonic Sensors
- Banner S15C Series Converter for Use with GPS50M GPS Receiver
- Banner S15C Series Converter for Use with Temperature & Humidity Sensor

