Siemens 3VA9987 Series Connecting Cable for Use with TD500 -3VA
- RS Stock No.:
- 160-184
- Mfr. Part No.:
- 3VA9987-0MY10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,907.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,907.37 |
*price indicative
- RS Stock No.:
- 160-184
- Mfr. Part No.:
- 3VA9987-0MY10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | 3VA9987 | |
| For Use With | TD500 -3VA | |
| Hazardous Area Certification | No | |
| Standards/Approvals | LRS, EAC, RCM, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series 3VA9987 | ||
For Use With TD500 -3VA | ||
Hazardous Area Certification No | ||
Standards/Approvals LRS, EAC, RCM, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- RO
Siemens 3VA9987 Series Connecting Cable, Non‑Hazardous Area Certification - 3VA9987-0MY10
This connecting cable serves as an accessory designed for use with TD500 to 3VA control equipment. It is intended for installations outside classified hazardous zones and integrates into systems requiring certified ancillary wiring. The cable aligns with multiple regulatory standards relevant to electronic components and waste handling.
Features and Benefits:
• LRS, EAC and RCM approvals improve regulatory acceptance
• REACH and RoHS compliance reduces restricted-substance concerns
• WEEE alignment supports compliant end-of-life disposal
• REACH and RoHS compliance reduces restricted-substance concerns
• WEEE alignment supports compliant end-of-life disposal
Applications
• Used with TD500-3VA control units in panel installations
• Suitable for industrial control accessory replacement tasks
• Can be used where certified ancillary cabling is required
• Suitable for industrial control accessory replacement tasks
• Can be used where certified ancillary cabling is required
Is this suitable for classified hazardous locations?
No, it is not certificated for hazardous area use.
Which compliance marks assist facility acceptance?
It carries LRS, EAC and RCM approvals and meets REACH, RoHS and WEEE requirements.
Related links
- Siemens 3VA9987 Series Connecting Cable for Use with Communication Connectivity of Withdrawable Unit
- Siemens Connecting Cable for use with TD500 - 3VA
- Siemens SENTRON Cable for use with EFB300-3VA
- Siemens SENTRON 3VA9 T-Connector for use with 3VA
- Siemens Power Supply for use with TD500, SENTRON Series
- Siemens SENTRON 3VA9 LCD display for use with 3VA breakers
- Siemens SENTRON 3VA9 Cable for use with EFB300-3VA
- Siemens SENTRON Connector for use with 3VA

