Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- RS Stock No.:
- 129-458
- Mfr. Part No.:
- 2910539
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR2,822.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,822.30 | MYR282.23 |
*price indicative
- RS Stock No.:
- 129-458
- Mfr. Part No.:
- 2910539
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | PLC-RPT | |
| For Use With | DIN Rail NS 35/7 | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series PLC-RPT | ||
For Use With DIN Rail NS 35/7 | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is a versatile and reliable device designed for industrial control equipment. This module features a relay base and plug-in safety relay with force-guided contacts, meeting the requirements of DIN EN 61810-3. With its push-in connection and 2 changeover contacts, this module ensures secure and efficient operation. The module also includes a bridge rectifier and operates on an input voltage of 24 V AC/DC. It is UL 508 certified and suitable for use in industrial applications. With its compact design and excellent performance, the Relay Module is the ideal choice for your control systems.
Force-guided contacts ensure safe operation
Push-in connection for simple installation
Two changeover contacts for versatility
Bridge rectifier for reliable performance
Related links
- Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-2RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-RPT Series Relay Module 5V dc Coil 38mA
- Phoenix Contact PLC-RPT Series Solid State Relay 1 NO
- Phoenix Contact PLC-RPT Series Interface Relay 24V dc Coil 30mA

