Eaton xComfort Series Communication Module for Use with C-load
- RS Stock No.:
- 126-091
- Mfr. Part No.:
- 172940 CSAU-01/01-16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR919.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR919.75 |
*price indicative
- RS Stock No.:
- 126-091
- Mfr. Part No.:
- 172940 CSAU-01/01-16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Switch Actuator | |
| Product Type | Communication Module | |
| Series | xComfort | |
| For Use With | C-load | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Switch Actuator | ||
Product Type Communication Module | ||
Series xComfort | ||
For Use With C-load | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Switching actuator is a small design high performance switching actuator suitable for a variety of loads such as lighting, ventilation, and heating. It has a switching current of 16A and a rated operating voltage of 230V. With its LED indication
Small design high performance switching actuator
Suitable for a variety of loads such as lighting ventilation and heating
Flush mounted installation with IP20 degree of protection
LED indication for convenient operation
Bus connection for easy integra
Related links
- Eaton xComfort Series Communication Module for Use with C-load
- Eaton RoHS Standard
- Eaton xComfort Series Sensor 27.7 mm x 149.63 mm x 34.06mm
- Eaton xComfort Series Window Kit for Use with Sensor 10 mm x 70 mm x 10mm
- Eaton RoHS Compliant Standard
- Eaton xComfort Series Power Supply 20.5 mm x 50.2 mm x 48mm
- Eaton xComfort Series Bracket for Use with Remote Access 10 mm x 70 mm x 40mm
- Eaton xComfort Series Thermoplastic Remote Control 20 mm x 152 mm x 20mm

