Helmholz GmbH & Co. KG Module Distribution block
- RS Stock No.:
- 100-767
- Mfr. Part No.:
- 600-710-0AA01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
MYR152.98
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR152.98 |
*price indicative
- RS Stock No.:
- 100-767
- Mfr. Part No.:
- 600-710-0AA01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Module Distribution block | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Module Distribution block | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH power and isolation module serves as a power supply module for the power bus 24 V DC, GND and AUX to the right, while segmenting the power bus on the left and this module can be used to subdivide a power bus into individual segments.
Segments the power bus to the left
A green LED indicates the 24 V DC status
A blue LED indicates the module's operating status
Related links
- Helmholz GmbH & Co. KG Module Distribution block
- Helmholz GmbH & Co. KG Module for Use with TB20 IO System
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 18V
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 30V
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue
- Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc
- Eaton Distribution Block 600V dc Grey
- Eaton Distribution Block 600V dc Grey
