RS PRO Clear Polyethylene Terephthalate Glycol Plastic Sheet, 1 m x 1m x 3 mm
- RS Stock No.:
- 845-428
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,093.70
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,093.70 |
*price indicative
- RS Stock No.:
- 845-428
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Clear | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 3mm | |
| Material | Polyethylene Terephthalate Glycol | |
| Density | 1.27g/cm³ | |
| Tensile Strength | 45MPa | |
| Maximum Operating Temperature | 65°C | |
| Impact Strength | 179kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Clear | ||
Length 1m | ||
Width 1m | ||
Thickness 3mm | ||
Material Polyethylene Terephthalate Glycol | ||
Density 1.27g/cm³ | ||
Tensile Strength 45MPa | ||
Maximum Operating Temperature 65°C | ||
Impact Strength 179kJ/m² | ||
- COO (Country of Origin):
- GB
The RS PRO Clear Gloss ECO Polyethylene Terephthalate Glycol Sheet is a versatile material designed for various applications, offering a crystal-clear finish and excellent impact resistance for high-quality displays and fittings.
100% recyclable at the end of its lifecycle
Impact resistant, making it suitable for demanding applications
Good vacuum forming properties for complex designs
40% reclaimed content, promoting sustainability
Food-grade material, ensuring safety for food contact
Related links
- RS PRO Clear Polyethylene Terephthalate Glycol Plastic Sheet, 1 m x 1m x 1.8 mm
- RS PRO Clear Polyethylene Terephthalate Glycol Plastic Sheet, 500 mm x 500mm x 3 mm
- RS PRO Clear Polyethylene Terephthalate Glycol Plastic Sheet, 500 mm x 500mm x 1.8 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.25 m x 1.25m x 3 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 3 mm
- RS PRO Grey PVC Plastic Sheet, 1 m x 1m x 3 mm
- RS PRO Clear Polycarbonate Sheets, 1 m x 1m x 3 mm
- RS PRO Clear Acrylic 1 m x 1m x 3 mm

