Goodfellow Flame Retardant Polyetherimide Polyamide-Imide Rod, 300 mm x 0.4 mm

Subtotal (1 unit)*

MYR2,179.40

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,179.40

*price indicative

RS Stock No.:
636-333
Mfr. Part No.:
1000073554
Manufacturer:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Material

Polyetherimide

Product Type

Polyamide-Imide Rod

Maximum Operating Temperature

200°C

Length

300mm

Thickness

0.4mm

Density

1.27g/cm³

Flame Retardant

Yes

Thermal Conductivity

0.22W/mK

Colour

Black

Standards/Approvals

RoHS

Tensile Strength

85MPa

The Goodfellow Ultem 1000-7107 PEI Rods are part of our extensive choice of engineering plastics. This Ultem rods are used in aerospace components, medical devices, automotive parts and food processing equipment. The various configurations and sizes we offer makes these rods suitable for prototyping and machining into finished parts across many industries.

High strength to weight ratio

High Thermal and dimensional stability

Resistance to fuels and solvents

Related links