Polyplumb PBT Pipe, 3 m long x 22 mm OD
- RS Stock No.:
- 784-5487
- Mfr. Part No.:
- PB322BRS
- Manufacturer:
- Polyplumb
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR186.03
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR186.03 | - |
| 10 + | MYR182.13 | 2% |
*price indicative
- RS Stock No.:
- 784-5487
- Mfr. Part No.:
- PB322BRS
- Manufacturer:
- Polyplumb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyplumb | |
| Length | 3m | |
| Product Type | PBT Pipe | |
| Outside Diameter | 22mm | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polyplumb | ||
Length 3m | ||
Product Type PBT Pipe | ||
Outside Diameter 22mm | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Polyplumb Barrier Pipe
Time efficient, no nonsense one step joint process
Suitable for use in hot and cold water and heating systems in domestic properties
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Polyplumb Plastic Pipework
Note
Polyplumb fittings should be used with grey Polyplumb and other Polypipe specialist pipe systems such as conduit pipe
Standards
Kitemarked, British Gas & WRAS Approved
Related links
- Polyplumb PBT Pipe, 25 m long x 22 mm OD
- Polyplumb PBT Pipe, 50 m long x 15 mm OD
- Polyplumb Polypropylene Pipe, 2 m long x 41 mm OD
- Polyplumb Polypropylene Pipe, 2m long x 32mm OD
- Georg Fischer ABS Pipe 2.6 mm Wall Thickness
- nVent CADDY Steel Plain Channel, 3 m Long
- nVent CADDY 21 x 41 x 2.5 mm Steel Plain Channel, 3 m Long
- nVent CADDY 41 x 41 mm Steel Plain Channel, 3 m Long
