RS PRO 50mm Bore Plain Bearing, 60 mm OD, 50 N
- RS Stock No.:
- 594-740
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR321.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR321.13 |
*price indicative
- RS Stock No.:
- 594-740
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 50mm | |
| Sub Type | Flanged | |
| Outside Diameter | 60mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Series | RS PRO | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 50mm | ||
Sub Type Flanged | ||
Outside Diameter 60mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Series RS PRO | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 50.04 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying load conditions. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for industrial machinery and equipment. The bearing's flanged design ensures easy installation and alignment, providing a stable and efficient solution for rotational and linear movements.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance
Flanged Design: Ensures easy installation and alignment
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards
Flanged Design: Ensures easy installation and alignment
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards
Applications
Industrial machinery
Automotive components
Heavy-duty equipment
Automotive components
Heavy-duty equipment
Additional Information
Key Standards: ISO 2795:1991
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

